
This 12V input DC/DC converter produces a 15V output with a maximum current of 200mA and output power of 3W. It is packaged in a DIP format and has a nominal isolation voltage of 1kV. The device is not RoHS compliant. Operating temperature range is not specified.
Murata NDY1215 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| RoHS Compliant | No |
| Series | NDTS |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NDY1215 to view detailed technical specifications.
No datasheet is available for this part.
