
Isolated DC-DC regulated power supply module, 3W output power, 5V nominal output voltage, and 600mA maximum output current. Features a 1kV isolation voltage, 70% efficiency, and operates within an 18V to 36V DC input range. This hybrid module is housed in a DIP package with through-hole mounting, measuring 32.26mm in length, 14.66mm in width, and 7mm in height. Rated UL94 V-0 for flammability, it operates from -40°C to 85°C and is RoHS compliant.
Murata NDY2405C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 600mA |
| Depth | 32.26mm |
| Efficiency | 70% |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDY (3W) |
| Voltage - Output 1 | 5V |
| Width | 14.66mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY2405C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
