
Board mount DC-DC converter module providing a regulated 9V output at 333mA, delivering 3W of power. Features isolated power conversion with 1kV isolation voltage, operating across an input voltage range of 18V to 36V DC. Housed in a DIP package for through-hole mounting, this RoHS compliant component offers an efficiency of 78% and operates from -40°C to 85°C.
Murata NDY2409C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Depth | 32.26mm |
| Efficiency | 78% |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.27inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 3W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDY |
| Voltage - Output 1 | 9V |
| Width | 14.66mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY2409C to view detailed technical specifications.
No datasheet is available for this part.
