Isolated DC-DC converter module, 3W output power, 12V nominal output voltage, 250mA output current. Features a 1kV isolation voltage, 80% efficiency, and operates within an 18V to 36V DC input range. Packaged in a DIP through-hole mount, this hybrid power supply module offers a wide operating temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
Murata NDY2412C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 32.26mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 32.26mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDY |
| Voltage - Output 1 | 12V |
| Width | 32.26mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY2412C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.