
Isolated DC-DC regulated power supply module, featuring a 15V nominal output voltage and 200mA output current, delivering 3W maximum output power. Operates with an input voltage range of 18V to 36V DC, with a nominal input of 24V. Achieves 82% efficiency and provides 1kV isolation. Packaged in a DIP through-hole mount, this RoHS compliant component has a flammability rating of UL94 V-0 and operates across a temperature range of -40°C to 85°C.
Murata NDY2415C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 32.26mm |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 1.27inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDY |
| Voltage - Output 1 | 15V |
| Width | 14.66mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY2415C to view detailed technical specifications.
No datasheet is available for this part.
