
3W DC-DC regulated power supply module featuring a single 3.3V output at 909mA. This hybrid, board-mount converter operates with an input voltage range of 36V to 72V DC, a nominal input of 48V, and offers 1kV isolation. With an efficiency of 71% and a maximum operating temperature of 85°C, it is housed in a DIP package suitable for through-hole mounting.
Murata NDY4803C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 909mA |
| Depth | 32.26mm |
| Efficiency | 71% |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 909mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 909mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDY (3W) |
| Voltage - Output 1 | 3.3V |
| Width | 14.66mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY4803C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.