Murata NDY4809C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 333mA |
| Efficiency | 80% |
| Isolation Voltage | 1kV |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 3W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NDY (3W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Murata NDY4809C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.