Murata NFA0161501B0C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 240W |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NFA016 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA0161501B0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.