
Surface mount ferrite chip EMI/RFI filter for data lines, featuring 4 functions and 10 elements. This component offers 25dB attenuation, a 10V voltage rating, and a 50mA current rating. Housed in an EIA STD 0603 (1608 metric) package, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata NFA18SL137V1A45L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 25dB |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 50mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.026inch |
| Length | 1.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA18 |
| Termination | Flat |
| Voltage Rating | 10V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA18SL137V1A45L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
