
Surface mount ferrite chip filter for data lines, featuring 4 functions and 10 elements. Offers 20dB attenuation with a 10V voltage rating and 50mA current capacity. Housed in an EIA 0603 (1608 metric) package, this component operates from -40°C to 85°C and is RoHS compliant.
Murata NFA18SL187V1A45L technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 50mA |
| ESD Protection | No |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA18 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA18SL187V1A45L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
