
Board mount EMI/RFI filter featuring an LC circuit design for signal integrity. This flat-style, surface-mount component offers 20dB attenuation at 300MHz, handles up to 100mA current, and operates within a -55°C to 125°C temperature range with a 10VDC maximum voltage rating. The 0603 (1608 metric) case size, with dimensions of 1.6mm length, 0.8mm width, and 0.8mm depth, is provided on tape and reel for automated assembly. This RoHS compliant filter is designed with 4 channels and 10 elements.
Murata NFA18SL307V1A45L technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Operating Frequency | 300000000Hz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA18 |
| Termination | Flat |
| Voltage Rating | 10V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA18SL307V1A45L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
