
Four-channel EMI/RFI data line filter, surface mountable in a 0603 (1608 metric) package. Features 10 elements with a 15dB attenuation value, rated for 10V and 100mA maximum current. Operates across a -55°C to 125°C temperature range. RoHS compliant and supplied on tape and reel.
Murata NFA18SL487V1A45L technical specifications.
| Attenuation Value | 15dB |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA18 |
| Termination | Flat |
| Voltage Rating | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA18SL487V1A45L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.