
Surface mount ferrite chip filter for data lines, featuring 4 functions and 10 elements. This component offers 13dB attenuation, a 10V DC voltage rating, and a maximum current rating of 100mA. Constructed in an EIA STD 0805 package (2mm x 1.25mm x 0.85mm), it operates across a temperature range of -55°C to 125°C. The RoHS compliant, lead-free termination is flat, and it is supplied on tape and reel.
Murata NFA21SL207X1A48L technical specifications.
| Attenuation Value | 13dB |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA21 |
| Termination | Flat |
| Voltage Rating | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA21SL207X1A48L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
