
Surface mount ferrite chip filter for data lines, featuring 4 functions and 10 elements. Rated for 10V and 100mA, this component offers 7dB attenuation. It is housed in an EIA 0805 (2012 metric) package with flat terminations. Operating temperature range is -55°C to 125°C, and it is lead-free and RoHS compliant.
Murata NFA21SL307X1A48L technical specifications.
| Attenuation Value | 7dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 100mA |
| Current Rating | 100mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA21 |
| Termination | Flat |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA21SL307X1A48L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
