
Board mount EMI/RFI filter featuring an LC circuit design for noise suppression. This flat-style, surface-mount component offers 25dB attenuation and operates with a maximum DC voltage of 10V and a current rating of 20mA. The 0805 package measures 2mm in length, 1.25mm in width, and 0.85mm in height, with a depth of 1.25mm. Operating across a temperature range of -55°C to 125°C, this RoHS compliant filter is supplied on tape and reel.
Murata NFA21SL806X1A48L technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA21 |
| Termination | Flat |
| Voltage Rating | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA21SL806X1A48L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
