
Surface mount EMI/RFI filter with a 47pF capacitance and 100 Ohm resistance, designed for board mounting. This RC-circuit filter operates at up to 6VDC and handles a maximum current of 15mA. Featuring a 1206 (3216 metric) case code, it offers a flat termination style and is packaged on tape and reel. The filter operates across a temperature range of -40°C to 85°C.
Murata NFA31GD4701014D technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 15mA |
| Depth | 1.6mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 0.039inch |
| Length | 3.2mm |
| Max Current Rating | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31G |
| Termination | Flat |
| DC Rated Voltage | 6V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31GD4701014D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.