
Surface mount EMI filter with a 47pF capacitance and 6.8 Ohm ESR, designed for board mounting. This RC-circuit filter operates with a maximum DC voltage of 6V and a current rating of 50mA. Featuring a 1206 case size (3216 metric), it offers 4 channels and 10 elements, with a flat termination style. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Murata NFA31GD4706R84D technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Filter |
| Current | 50mA |
| Current Rating | 50mA |
| Depth | 1.6mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 6.8R |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFA31G |
| Termination | Flat |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFA31GD4706R84D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
