Murata NFA6CCC221S1H6L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6.3 |
| Number of Functions | 6 |
| Manufacturer Series | NFA6CC |
| Capacitance | 220 |
| Height | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata NFA6CCC221S1H6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.