Murata NFAC1CC470S1H8L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 12.5 |
| Number of Functions | 8 |
| Manufacturer Series | NFAC1C |
| Capacitance | 47 |
| Height | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata NFAC1CC470S1H8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.