
Board mount EMI/RFI filter, LC-circuit type, featuring a 6A current rating and 25VDC voltage rating. This flat-style, surface-mount component utilizes ceramic dielectric material and is packaged in a 1206 (3216 metric) case. Operating across a temperature range of -40°C to 85°C, it offers a 100pF capacitance with 80% tolerance. The filter is lead-free and RoHS compliant, supplied on tape and reel for automated assembly.
Murata NFE31PT101C1E9L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 6A |
| Current Rating | 6A |
| Depth | 1.6mm |
| Dielectric Material | Ceramic |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Manufacturer Series | NFE31P |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE31P |
| Termination | Flat |
| Tolerance | 80% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE31PT101C1E9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
