Murata NFE31PT222Z1E9 technical specifications.
| Current Rating | 6A |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE31PT222Z1E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.