Murata NFE61HT102F2A9B technical specifications.
| Capacitance | 1nF |
| Package/Case | 2606 |
| Current Rating | 2A |
| Height | 1.6mm |
| Length | 6.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NFE |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61HT102F2A9B to view detailed technical specifications.
No datasheet is available for this part.