Board mount EMI/RFI filter featuring an LC circuit design for effective noise suppression. Rated for 2A continuous current and 100VDC maximum voltage, this filter operates across a wide temperature range of -55°C to 125°C. Its compact, flat style SMD package (2606 case code) with a 1.6mm height and width ensures efficient PCB integration. The filter offers 180pF capacitance with a 30% tolerance and is supplied in tape and reel packaging.
Murata NFE61HT181C2A9L technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 0.075inch |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61 |
| Termination | Flat |
| Tolerance | 30% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61HT181C2A9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.