The Murata NFE61HT332Z2A9B is a 3.3nF EMI filter with a current rating of 2A and a DC rated voltage of 100V. It is available in a 2606 package, with a height and width of 1.6mm and a length of 6.8mm. The filter operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in bulk packaging with 500 units per package.
Murata NFE61HT332Z2A9B technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 2606 |
| Current Rating | 2A |
| Height | 1.6mm |
| Length | 6.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NFE |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61HT332Z2A9B to view detailed technical specifications.
No datasheet is available for this part.