Murata NFE61HT332Z2A9K technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 2606 |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61HT332Z2A9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.