
EMI Filter LC-Circuit, 2A max current, 50VDC rated voltage, featuring 1nF capacitance and ceramic dielectric. This flat style, surface mount component offers a 1.6mm height and width, with a 6.8mm length, designed for PCB integration. Operating across a -25°C to 85°C temperature range, it is RoHS compliant and packaged on tape and reel.
Murata NFE61PT102E1H9L technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| Dielectric Material | Ceramic |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Manufacturer Series | NFE61P |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB, Through Hole |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61P |
| Termination | Flat |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61PT102E1H9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
