Murata NFE61PT181B1H9 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 6.8 |
| Number of Functions | 1 |
| Manufacturer Series | NFE61P |
| Capacitance | 180 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NFE61PT181B1H9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.