Murata NFE61PT330B1H9 technical specifications.
| Package/Case | 1206 |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61PT330B1H9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.