
Murata NFE61PT361B1H9B technical specifications.
| Capacitance | 360pF |
| Package/Case | 2606 |
| Current Rating | 2A |
| Height | 1.6mm |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NFE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61PT361B1H9B to view detailed technical specifications.
No datasheet is available for this part.