Murata NFE61PT680B1H9B technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61PT680B1H9B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.