
Surface mount data line filter with 1 function, 50V DC rated voltage, and a 2A current rating. Features 68pF capacitance and operates within a temperature range of -40°C to 85°C. Packaged in EIA STD 2606 (2706 Imperial, 6816 Metric) case size with flat termination. This lead-free, RoHS compliant component is ideal for EMI/RFI suppression.
Murata NFE61PT680B1H9L technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 2706 |
| Case Code (Metric) | 6816 |
| Package/Case | 2606 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 1.6mm |
| ESD Protection | No |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFE61 |
| Termination | Flat |
| Tolerance | 30% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFE61PT680B1H9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.