Murata NFL15ST157X0J3B technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.05A |
| Max Voltage Rating | 6.3VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata NFL15ST157X0J3B to view detailed technical specifications.
No datasheet is available for this part.