Ferrite chip filter for data lines, featuring 1 function and 115nH inductance. This SMD/SMT component operates with a 6.3V DC rating and a maximum current of 50mA. It offers 6dB attenuation and 22pF capacitance, housed in a compact 0402 (1005 metric) EIA standard package. Designed for reliable performance across a -40°C to 85°C temperature range, this RoHS compliant filter is supplied on tape and reel.
Murata NFL15ST157X0J3D technical specifications.
| Attenuation Value | 6dB |
| Capacitance | 22pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Filter |
| Current | 50mA |
| Current Rating | 50mA |
| Depth | 0.5mm |
| ESD Protection | No |
| Height | 0.014inch |
| Inductance | 115nH |
| Length | 1mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6.3V |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL15 |
| Termination | SMD/SMT |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL15ST157X0J3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.