EMI/RFI data line filter featuring a 0402 (1005 metric) SMD/SMT package. This ferrite chip offers 6dB attenuation with 12pF capacitance and 95nH inductance, designed for single-channel operation. Rated for 6.3V DC and a maximum current of 50mA, it operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and supplied in tape and reel packaging.
Murata NFL15ST307X0J3D technical specifications.
| Attenuation Value | 6dB |
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Circuit Type | Filter |
| Current | 50mA |
| Current Rating | 50mA |
| Depth | 0.5mm |
| ESD Protection | No |
| Height | 0.3mm |
| Inductance | 95nH |
| Length | 1mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6.3V |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL15 |
| Termination | SMD/SMT |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL15ST307X0J3D to view detailed technical specifications.
No datasheet is available for this part.