Surface mount data line filter featuring 10V DC voltage rating and 100mA current handling. This component offers 19pF capacitance and 60nH inductance, housed in an EIA STD 0603 (1608 metric) package. Designed for single-channel filtering, it operates across a -55°C to +125°C temperature range and is RoHS compliant.
Murata NFL18SP307X1A3D technical specifications.
| Capacitance | 19pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Current Rating | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.6mm |
| Inductance | 60nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL18 |
| Termination | Flat |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18SP307X1A3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
