EMI/RFI data line filter featuring a single function and 10V DC rating. This surface mount component offers 100mA current handling and a 0603 (1608 metric) EIA standard package size. Key specifications include 11pF capacitance and 38nH inductance. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Murata NFL18SP507X1A3D technical specifications.
| Capacitance | 11pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Current Rating | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.028inch |
| Inductance | 38nH |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL18SP |
| Termination | Flat |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18SP507X1A3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.