
Surface mount ferrite chip filter for data lines, featuring 2 functions and 10V DC voltage rating. Offers 75mA current handling, 6dB attenuation, 50pF capacitance, and 150nH inductance. Encased in an EIA 0603 (1608 metric) package with 3 pins, suitable for tape and reel packaging. Operating temperature range from -55°C to 125°C.
Murata NFL18ST107H1A3D technical specifications.
| Attenuation Value | 6dB |
| Capacitance | 50pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 75mA |
| Current Rating | 75mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.035inch |
| Inductance | 150nH |
| Length | 1.6mm |
| Max Current Rating | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL18 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18ST107H1A3D to view detailed technical specifications.
No datasheet is available for this part.