Murata NFL18ST107X1C3D technical specifications.
| Capacitance | 50pF |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current Rating | 2A |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NFL |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18ST107X1C3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.