
Surface mount data line filter with 1 function, 16V DC voltage rating, and 100mA current rating. Features 32pF capacitance and 140nH inductance within an EIA 0603 (1608 metric) package. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Murata NFL18ST157X1C3D technical specifications.
| Capacitance | 32pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Current Rating | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.035inch |
| Inductance | 140nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL18ST |
| Termination | Flat |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18ST157X1C3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.