EMI/RFI filter chip with 2 functions, featuring 110nH inductance and 22pF capacitance. Rated for 10V DC and 100mA current, this component offers 6dB attenuation. It is housed in an EIA STD 0603 (1608 metric) SMD/SMT package, measuring 1.6mm x 0.8mm x 0.8mm. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Murata NFL18ST207H1A3D technical specifications.
| Attenuation Value | 6dB |
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Current Rating | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.035inch |
| Inductance | 110nH |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL18 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18ST207H1A3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.