Murata NFL18ST506H1A3B technical specifications.
| Package/Case | 0603 |
| Max Current Rating | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18ST506H1A3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.