Murata NFL18ST507X1C3 technical specifications.
| Height | 0.8mm |
| Length | 1.6mm |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL18ST507X1C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.