
Board mount EMI/RFI filter featuring an LC circuit design. This flat-style, surface-mount device offers 700nH inductance and 240pF capacitance. Rated for 100mA maximum current and 16VDC, it operates across a -55°C to 125°C temperature range. Packaged in an 0805 (2012 metric) case, it is lead-free and RoHS compliant.
Murata NFL21SP206X1C3D technical specifications.
| Capacitance | 240pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 100mA |
| Current Rating | 100mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.037inch |
| Inductance | 700nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL21SP |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL21SP206X1C3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.