
Surface mount data line filter, 1 channel, 16V DC rated voltage, 250mA current rating. Features 22pF capacitance and 72nH inductance within an EIA 0805 package (2.0mm x 1.25mm x 0.85mm). Operates across a -55°C to +125°C temperature range. Lead-free and RoHS compliant.
Murata NFL21SP207X1C3D technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 250mA |
| Current Rating | 250mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.85mm |
| Inductance | 72nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL21SP |
| Termination | Flat |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL21SP207X1C3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.