
Surface mount EMI filter featuring an LC circuit design. This board mount filter offers a 300mA current rating and a 16VDC voltage rating. Key specifications include 45nH inductance and 19pF capacitance, housed in a compact 0805 (2012) case code. Operating temperature range spans -55°C to 125°C, with lead-free and RoHS compliant construction.
Murata NFL21SP307X1C3D technical specifications.
| Capacitance | 19pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.85mm |
| Inductance | 45nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFL21SP |
| Termination | Flat |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFL21SP307X1C3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
