Murata NFL21SP706X1C3B technical specifications.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 0.15A |
| Max Voltage Rating | 16VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata NFL21SP706X1C3B to view detailed technical specifications.
No datasheet is available for this part.