Murata NFM15CC223C1A3D technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Capacitance | 22000 |
| Height | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata NFM15CC223C1A3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.