
Feed-through ceramic capacitor with 2.2nF capacitance and 16V DC voltage rating. Features a 0603 (1608 metric) surface mount package, 700mA current rating, and 20% tolerance. Operating temperature range from -55°C to 125°C, with a DC resistance of 300mR. Lead-free and RoHS compliant, supplied on tape and reel.
Murata NFM18CC222R1C3D technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 700mA |
| Current Rating | 700mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.8mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Manufacturer Series | NFM18C |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount, PCB |
| Number of Functions | 1 |
| Operating Frequency | 1kHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM18C |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM18CC222R1C3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
