
Surface mount feed-through ceramic capacitor with 220nF capacitance and 20% tolerance. Features a 6.3V DC voltage rating and a maximum current rating of 2A. Constructed in a 0603 (1608 metric) case size with a depth of 0.8mm, height of 0.6mm, and length of 1.6mm. Operating temperature range spans from -55°C to 125°C, with a DC resistance of 30mR. This component is RoHS compliant and supplied on tape and reel.
Murata NFM18PC224R0J3D technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 30mR |
| Depth | 0.8mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, NFM18PC |
| Termination | Flat |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM18PC224R0J3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
