Murata NFM18PS474R0J3 technical specifications.
| Current Rating | 2A |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM18PS474R0J3 to view detailed technical specifications.
No datasheet is available for this part.